6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-076K65L

DigiKey Part Number
13-AC1206FR-076K65LTR-ND - Tape & Reel (TR)
13-AC1206FR-076K65LCT-ND - Cut Tape (CT)
13-AC1206FR-076K65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-076K65L
Description
RES SMD 6.65K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-076K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.40000₹10.40
10₹4.82000₹48.20
25₹3.70480₹92.62
50₹3.06220₹153.11
100₹2.56120₹256.12
250₹2.06408₹516.02
500₹1.77678₹888.39
1,000₹1.55185₹1,551.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.12505₹5,625.25
10,000₹1.02676₹10,267.60
15,000₹0.97900₹14,685.00
25,000₹0.92726₹23,181.50
35,000₹0.89766₹31,418.10
50,000₹0.86968₹43,484.00
Manufacturers Standard Package