
AC1206FR-0782R5L | |
---|---|
DigiKey Part Number | 13-AC1206FR-0782R5LTR-ND - Tape & Reel (TR) 13-AC1206FR-0782R5LCT-ND - Cut Tape (CT) 13-AC1206FR-0782R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0782R5L |
Description | RES SMD 82.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0782R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹2.09440 | ₹52.36 |
50 | ₹1.89900 | ₹94.95 |
100 | ₹1.67720 | ₹167.72 |
250 | ₹1.57604 | ₹394.01 |
1,000 | ₹1.37458 | ₹1,374.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.81463 | ₹4,073.15 |
10,000 | ₹0.63360 | ₹6,336.00 |