1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-101KL

DigiKey Part Number
13-AC1206FR-101KLTR-ND - Tape & Reel (TR)
13-AC1206FR-101KLCT-ND - Cut Tape (CT)
13-AC1206FR-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-101KL
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,060
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.75200₹47.52
25₹3.65280₹91.32
50₹3.01920₹150.96
100₹2.52530₹252.53
250₹2.03520₹508.80
500₹1.75190₹875.95
1,000₹1.53011₹1,530.11
5,000₹1.17582₹5,879.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.01237₹10,123.70
20,000₹0.93549₹18,709.80
30,000₹0.89806₹26,941.80
50,000₹0.85750₹42,875.00
70,000₹0.83429₹58,400.30
1,00,000₹0.81235₹81,235.00
Manufacturers Standard Package