AC1206JKNPOZBN102 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 69
Unit Price: ₹132.32000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₹24.23000
Datasheet

Upgrade


KEMET
In Stock: 1,262
Unit Price: ₹94.12000
Datasheet
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JKNPOZBN102

DigiKey Part Number
311-3187-2-ND - Tape & Reel (TR)
311-3187-1-ND - Cut Tape (CT)
311-3187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JKNPOZBN102
Description
CAP CER 1000PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JKNPOZBN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102JBGACAUTOKEMET69399-15996-1-ND₹132.32000Direct
CGA5F4C0G2J102J085AATDK0445-5789-1-ND₹24.23000Direct
C1206C102GBGACAUTOKEMET1,262399-16671-1-ND₹94.12000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.06700₹250.67
50₹18.60000₹930.00
100₹16.62440₹1,662.44
500₹13.27900₹6,639.50
1,000₹12.24744₹12,247.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.45112₹31,353.36
6,000₹9.85799₹59,147.94
9,000₹9.56078₹86,047.02
15,000₹9.23156₹1,38,473.40
21,000₹9.03909₹1,89,820.89
30,000₹8.85391₹2,65,617.30
Manufacturers Standard Package