
AC1206JKNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN103TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN103CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN103 |
Description | CAP CER 1206 NPO 10NF 5% 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.75800 | ₹347.58 |
| 50 | ₹26.25980 | ₹1,312.99 |
| 100 | ₹23.64130 | ₹2,364.13 |
| 500 | ₹19.22240 | ₹9,611.20 |
| 1,000 | ₹17.85817 | ₹17,858.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.93854 | ₹31,877.08 |
| 4,000 | ₹15.05839 | ₹60,233.56 |
| 6,000 | ₹14.61762 | ₹87,705.72 |
| 10,000 | ₹14.12914 | ₹1,41,291.40 |
| 14,000 | ₹13.84365 | ₹1,93,811.10 |
| 20,000 | ₹13.56900 | ₹2,71,380.00 |