
AC1206JR-0718RL | |
|---|---|
DigiKey Part Number | YAG3924TR-ND - Tape & Reel (TR) YAG3924CT-ND - Cut Tape (CT) YAG3924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0718RL |
Description | RES SMD 18 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.28600 | ₹128.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14060 | ₹5,703.00 |
| 10,000 | ₹0.76040 | ₹7,604.00 |
| 15,000 | ₹0.74605 | ₹11,190.75 |