
AC1206JR-07510KL | |
---|---|
DigiKey Part Number | YAG3968TR-ND - Tape & Reel (TR) YAG3968CT-ND - Cut Tape (CT) YAG3968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07510KL |
Description | RES SMD 510K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07510KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.33100 | ₹13.31 |
25 | ₹1.31320 | ₹32.83 |
50 | ₹1.26020 | ₹63.01 |
100 | ₹1.22460 | ₹122.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.72412 | ₹3,620.60 |
10,000 | ₹0.54309 | ₹5,430.90 |
15,000 | ₹0.52487 | ₹7,873.05 |