
AC1206JR-076K2L | |
|---|---|
DigiKey Part Number | 13-AC1206JR-076K2LTR-ND - Tape & Reel (TR) 13-AC1206JR-076K2LCT-ND - Cut Tape (CT) 13-AC1206JR-076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-076K2L |
Description | RES SMD 6.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.31760 | ₹82.94 |
| 50 | ₹2.73960 | ₹136.98 |
| 100 | ₹2.28310 | ₹228.31 |
| 250 | ₹1.82644 | ₹456.61 |
| 500 | ₹1.56552 | ₹782.76 |
| 1,000 | ₹1.36052 | ₹1,360.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.97715 | ₹4,885.75 |
| 10,000 | ₹0.88816 | ₹8,881.60 |
| 15,000 | ₹0.84495 | ₹12,674.25 |
| 25,000 | ₹0.79812 | ₹19,953.00 |
| 35,000 | ₹0.77137 | ₹26,997.95 |
| 50,000 | ₹0.74605 | ₹37,302.50 |