
AC1206JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3203-2-ND - Tape & Reel (TR) 311-3203-1-ND - Cut Tape (CT) 311-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.46373 | ₹21,854.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.86540 | ₹543.27 |
| 100 | ₹9.27200 | ₹927.20 |
| 500 | ₹6.96658 | ₹3,483.29 |
| 1,000 | ₹5.78312 | ₹5,783.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.56200 | ₹155.62 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹8.79680 | ₹879.68 |
| 500 | ₹6.53980 | ₹3,269.90 |
| 1,000 | ₹5.72162 | ₹5,721.62 |