


AC1206KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB474TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB474CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.49700 | ₹314.97 |
| 50 | ₹23.66920 | ₹1,183.46 |
| 100 | ₹21.25570 | ₹2,125.57 |
| 500 | ₹17.19096 | ₹8,595.48 |
| 1,000 | ₹15.93574 | ₹15,935.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.19409 | ₹28,388.18 |
| 4,000 | ₹13.38524 | ₹53,540.96 |
| 6,000 | ₹12.98003 | ₹77,880.18 |
| 10,000 | ₹12.53119 | ₹1,25,311.90 |
| 14,000 | ₹12.26867 | ₹1,71,761.38 |
| 20,000 | ₹12.01615 | ₹2,40,323.00 |