1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7R6BB105

DigiKey Part Number
13-AC1206KKX7R6BB105TR-ND - Tape & Reel (TR)
13-AC1206KKX7R6BB105CT-ND - Cut Tape (CT)
13-AC1206KKX7R6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R6BB105
Description
CAP CER 1UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KKX7R6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.12800₹201.28
50₹14.76060₹738.03
100₹13.11130₹1,311.13
500₹10.35296₹5,176.48
1,000₹9.49938₹9,499.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.04537₹24,136.11
6,000₹7.55521₹45,331.26
9,000₹7.30982₹65,788.38
15,000₹7.03790₹1,05,568.50
21,000₹6.87895₹1,44,457.95
30,000₹6.72604₹2,01,781.20
Manufacturers Standard Package