


AC1206KKX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB334TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB334CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.88100 | ₹248.81 |
| 50 | ₹18.46940 | ₹923.47 |
| 100 | ₹16.49390 | ₹1,649.39 |
| 500 | ₹13.17090 | ₹6,585.45 |
| 1,000 | ₹12.14493 | ₹12,144.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.76345 | ₹21,526.90 |
| 4,000 | ₹10.10276 | ₹40,411.04 |
| 6,000 | ₹9.77180 | ₹58,630.80 |
| 10,000 | ₹9.40517 | ₹94,051.70 |
| 14,000 | ₹9.19087 | ₹1,28,672.18 |
| 20,000 | ₹8.98467 | ₹1,79,693.40 |