
AC1210FR-071ML | |
|---|---|
DigiKey Part Number | 13-AC1210FR-071MLTR-ND - Tape & Reel (TR) 13-AC1210FR-071MLCT-ND - Cut Tape (CT) 13-AC1210FR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071ML |
Description | RES SMD 1M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹8.64760 | ₹216.19 |
| 50 | ₹7.38040 | ₹369.02 |
| 100 | ₹6.39260 | ₹639.26 |
| 250 | ₹5.38616 | ₹1,346.54 |
| 500 | ₹4.81026 | ₹2,405.13 |
| 1,000 | ₹4.35272 | ₹4,352.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.41676 | ₹17,083.80 |
| 10,000 | ₹3.21594 | ₹32,159.40 |
| 15,000 | ₹3.11807 | ₹46,771.05 |
| 25,000 | ₹3.01200 | ₹75,300.00 |
| 35,000 | ₹2.95125 | ₹1,03,293.75 |
| 50,000 | ₹2.89380 | ₹1,44,690.00 |