AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0734RL

DigiKey Part Number
YAG5456TR-ND - Tape & Reel (TR)
YAG5456CT-ND - Cut Tape (CT)
YAG5456DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0734RL
Description
RES SMD 34 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0734RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,879
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.76100₹97.61
25₹7.77360₹194.34
50₹6.63780₹331.89
100₹5.74150₹574.15
250₹4.84164₹1,210.41
500₹4.32164₹2,160.82
1,000₹3.91077₹3,910.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.25374₹16,268.70
10,000₹3.06251₹30,625.10
15,000₹2.96930₹44,539.50
25,000₹2.86829₹71,707.25
35,000₹2.81045₹98,365.75
50,000₹2.75573₹1,37,786.50
60,000₹2.73016₹1,63,809.60
1,20,000₹2.64578₹3,17,493.60
1,25,000₹2.64138₹3,30,172.50
Manufacturers Standard Package