53.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0753R6L

DigiKey Part Number
YAG5472TR-ND - Tape & Reel (TR)
YAG5472CT-ND - Cut Tape (CT)
YAG5472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0753R6L
Description
RES SMD 53.6 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0753R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹10.90300₹109.03
25₹8.64760₹216.19
50₹7.38040₹369.02
100₹6.39260₹639.26
250₹5.38616₹1,346.54
500₹4.81026₹2,405.13
1,000₹4.35272₹4,352.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.41676₹17,083.80
10,000₹3.21594₹32,159.40
15,000₹3.11807₹46,771.05
25,000₹3.01200₹75,300.00
35,000₹2.95125₹1,03,293.75
50,000₹2.89380₹1,44,690.00
Manufacturers Standard Package