
AC1210FR-07634RL | |
---|---|
DigiKey Part Number | 13-AC1210FR-07634RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07634RLCT-ND - Cut Tape (CT) 13-AC1210FR-07634RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07634RL |
Description | RES SMD 634 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07634RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹8.16400 | ₹81.64 |
25 | ₹7.27680 | ₹181.92 |
50 | ₹6.42480 | ₹321.24 |
100 | ₹6.29170 | ₹629.17 |
250 | ₹6.15500 | ₹1,538.75 |
500 | ₹3.90988 | ₹1,954.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.25853 | ₹16,292.65 |