
AC1210JR-071ML | |
|---|---|
DigiKey Part Number | 13-AC1210JR-071MLTR-ND - Tape & Reel (TR) 13-AC1210JR-071MLCT-ND - Cut Tape (CT) 13-AC1210JR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-071ML |
Description | RES SMD 1M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.95120 | ₹98.78 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.84860 | ₹384.86 |
| 250 | ₹3.80200 | ₹950.50 |
| 500 | ₹3.58020 | ₹1,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.70694 | ₹18,534.70 |
| 10,000 | ₹2.18614 | ₹21,861.40 |
| 15,000 | ₹2.13862 | ₹32,079.30 |
| 25,000 | ₹2.09109 | ₹52,277.25 |