
AC1210JR-071RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-071RLTR-ND - Tape & Reel (TR) 13-AC1210JR-071RLCT-ND - Cut Tape (CT) 13-AC1210JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-071RL |
Description | RES SMD 1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹9.35600 | ₹233.90 |
| 50 | ₹7.99540 | ₹399.77 |
| 100 | ₹6.94240 | ₹694.24 |
| 250 | ₹5.87444 | ₹1,468.61 |
| 500 | ₹5.26314 | ₹2,631.57 |
| 1,000 | ₹4.77578 | ₹4,775.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.77236 | ₹18,861.80 |
| 10,000 | ₹3.55859 | ₹35,585.90 |
| 15,000 | ₹3.45447 | ₹51,817.05 |
| 25,000 | ₹3.34158 | ₹83,539.50 |
| 35,000 | ₹3.27695 | ₹1,14,693.25 |
| 50,000 | ₹3.21583 | ₹1,60,791.50 |