
AC1210JR-076K8L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-076K8LTR-ND - Tape & Reel (TR) 13-AC1210JR-076K8LCT-ND - Cut Tape (CT) 13-AC1210JR-076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-076K8L |
Description | RES SMD 6.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.71600 | ₹192.90 |
| 50 | ₹6.56020 | ₹328.01 |
| 100 | ₹5.65640 | ₹565.64 |
| 250 | ₹4.74132 | ₹1,185.33 |
| 500 | ₹4.21388 | ₹2,106.94 |
| 1,000 | ₹3.79547 | ₹3,795.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.95157 | ₹14,757.85 |
| 10,000 | ₹2.76837 | ₹27,683.70 |
| 15,000 | ₹2.67910 | ₹40,186.50 |
| 25,000 | ₹2.58237 | ₹64,559.25 |
| 35,000 | ₹2.52702 | ₹88,445.70 |
| 50,000 | ₹2.47465 | ₹1,23,732.50 |