910 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-07910RL

DigiKey Part Number
YAG5751TR-ND - Tape & Reel (TR)
YAG5751CT-ND - Cut Tape (CT)
YAG5751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-07910RL
Description
RES SMD 910 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-07910RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,802
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.78500₹97.85
25₹7.71600₹192.90
50₹6.56020₹328.01
100₹5.65640₹565.64
250₹4.74132₹1,185.33
500₹4.21388₹2,106.94
1,000₹3.79547₹3,795.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.95157₹14,757.85
10,000₹2.76837₹27,683.70
15,000₹2.67910₹40,186.50
25,000₹2.58237₹64,559.25
35,000₹2.52702₹88,445.70
50,000₹2.47465₹1,23,732.50
Manufacturers Standard Package