
AC1210JR-7W180RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-7W180RLTR-ND - Tape & Reel (TR) 13-AC1210JR-7W180RLCT-ND - Cut Tape (CT) 13-AC1210JR-7W180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-7W180RL |
Description | RES 180 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹6.54160 | ₹327.08 |
| 100 | ₹5.62840 | ₹562.84 |
| 250 | ₹4.71892 | ₹1,179.73 |
| 500 | ₹4.19150 | ₹2,095.75 |
| 1,000 | ₹3.77590 | ₹3,775.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.93517 | ₹14,675.85 |
| 10,000 | ₹2.75271 | ₹27,527.10 |
| 15,000 | ₹2.66375 | ₹39,956.25 |
| 25,000 | ₹2.56739 | ₹64,184.75 |
| 35,000 | ₹2.51224 | ₹87,928.40 |
| 50,000 | ₹2.46005 | ₹1,23,002.50 |