


AC1210KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R0BB225TR-ND - Tape & Reel (TR) 13-AC1210KKX7R0BB225CT-ND - Cut Tape (CT) 13-AC1210KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.82700 | ₹338.27 |
| 50 | ₹25.49560 | ₹1,274.78 |
| 100 | ₹22.94240 | ₹2,294.24 |
| 500 | ₹18.63160 | ₹9,315.80 |
| 1,000 | ₹17.29812 | ₹17,298.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.42974 | ₹30,859.48 |
| 4,000 | ₹14.57010 | ₹58,280.40 |
| 6,000 | ₹14.13958 | ₹84,837.48 |
| 10,000 | ₹13.66256 | ₹1,36,625.60 |
| 14,000 | ₹13.38364 | ₹1,87,370.96 |
| 20,000 | ₹13.11532 | ₹2,62,306.40 |