
AC1218JK-070RL | |
|---|---|
DigiKey Part Number | 13-AC1218JK-070RLTR-ND - Tape & Reel (TR) 13-AC1218JK-070RLCT-ND - Cut Tape (CT) 13-AC1218JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218JK-070RL |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹11.33160 | ₹283.29 |
| 50 | ₹10.00820 | ₹500.41 |
| 100 | ₹8.87130 | ₹887.13 |
| 250 | ₹7.62636 | ₹1,906.59 |
| 500 | ₹6.84730 | ₹3,423.65 |
| 1,000 | ₹6.18475 | ₹6,184.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.14131 | ₹20,565.24 |
| 8,000 | ₹4.73397 | ₹37,871.76 |
| 12,000 | ₹4.52472 | ₹54,296.64 |
| 20,000 | ₹4.28795 | ₹85,759.00 |
| 28,000 | ₹4.14684 | ₹1,16,111.52 |
| 40,000 | ₹4.00900 | ₹1,60,360.00 |