
AC1218JK-073KL | |
|---|---|
DigiKey Part Number | YAG3997TR-ND - Tape & Reel (TR) YAG3997CT-ND - Cut Tape (CT) YAG3997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218JK-073KL |
Description | RES SMD 3K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218JK-073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.00300 | ₹150.03 |
| 25 | ₹12.15160 | ₹303.79 |
| 50 | ₹10.49280 | ₹524.64 |
| 100 | ₹9.20680 | ₹920.68 |
| 250 | ₹7.90216 | ₹1,975.54 |
| 500 | ₹7.14736 | ₹3,573.68 |
| 1,000 | ₹6.54911 | ₹6,549.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.37474 | ₹21,498.96 |
| 8,000 | ₹5.09157 | ₹40,732.56 |
| 12,000 | ₹4.95354 | ₹59,442.48 |
| 20,000 | ₹4.80392 | ₹96,078.40 |
| 28,000 | ₹4.71824 | ₹1,32,110.72 |
| 40,000 | ₹4.63722 | ₹1,85,488.80 |