
AC2010FK-0710K5L | |
---|---|
DigiKey Part Number | YAG5486TR-ND - Tape & Reel (TR) YAG5486CT-ND - Cut Tape (CT) YAG5486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0710K5L |
Description | RES SMD 10.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0710K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.73800 | ₹107.38 |
25 | ₹8.59000 | ₹214.75 |
50 | ₹7.36540 | ₹368.27 |
100 | ₹6.39820 | ₹639.82 |
250 | ₹5.42380 | ₹1,355.95 |
500 | ₹4.86118 | ₹2,430.59 |
1,000 | ₹4.41570 | ₹4,415.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.78121 | ₹15,124.84 |
8,000 | ₹3.55781 | ₹28,462.48 |
12,000 | ₹3.44903 | ₹41,388.36 |
20,000 | ₹3.33112 | ₹66,622.40 |
28,000 | ₹3.26364 | ₹91,381.92 |
40,000 | ₹3.19976 | ₹1,27,990.40 |
48,000 | ₹3.16992 | ₹1,52,156.16 |
96,000 | ₹3.07141 | ₹2,94,855.36 |
1,00,000 | ₹3.06627 | ₹3,06,627.00 |