
AC2010FK-07499RL | |
---|---|
DigiKey Part Number | YAG5520TR-ND - Tape & Reel (TR) YAG5520CT-ND - Cut Tape (CT) YAG5520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07499RL |
Description | RES SMD 499 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07499RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹8.25300 | ₹82.53 |
25 | ₹7.70280 | ₹192.57 |
50 | ₹7.15240 | ₹357.62 |
100 | ₹4.80080 | ₹480.08 |
250 | ₹4.66064 | ₹1,165.16 |
500 | ₹4.52574 | ₹2,262.87 |
1,000 | ₹4.41570 | ₹4,415.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.34905 | ₹13,396.20 |
8,000 | ₹2.80596 | ₹22,447.68 |
12,000 | ₹2.76070 | ₹33,128.40 |