
AC2010FK-07619KL | |
|---|---|
DigiKey Part Number | YAG5530TR-ND - Tape & Reel (TR) YAG5530CT-ND - Cut Tape (CT) YAG5530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07619KL |
Description | RES SMD 619K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07619KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.97066 | ₹15,882.64 |
| 8,000 | ₹3.73606 | ₹29,888.48 |
| 12,000 | ₹3.62183 | ₹43,461.96 |
| 20,000 | ₹3.49802 | ₹69,960.40 |
| 28,000 | ₹3.42715 | ₹95,960.20 |
| 40,000 | ₹3.36008 | ₹1,34,403.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹9.57960 | ₹239.49 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.11940 | ₹711.94 |
| 250 | ₹6.03472 | ₹1,508.68 |
| 500 | ₹5.41038 | ₹2,705.19 |
| 1,000 | ₹4.91463 | ₹4,914.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹9.02040 | ₹225.51 |
| 50 | ₹7.73440 | ₹386.72 |
| 100 | ₹6.71870 | ₹671.87 |
| 250 | ₹5.69552 | ₹1,423.88 |
| 500 | ₹5.10472 | ₹2,552.36 |
| 1,000 | ₹4.63694 | ₹4,636.94 |