RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE07140KL

DigiKey Part Number
13-RT0402DRE07140KLTR-ND - Tape & Reel (TR)
13-RT0402DRE07140KLCT-ND - Cut Tape (CT)
13-RT0402DRE07140KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE07140KL
Description
RES SMD 140K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE07140KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,229
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹5.76800₹57.68
25₹5.64400₹141.10
50₹5.51960₹275.98
100₹4.84520₹484.52
250₹4.16368₹1,040.92
500₹3.71110₹1,855.55
1,000₹2.80596₹2,805.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.17236₹21,723.60
Manufacturers Standard Package