15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0715RL

DigiKey Part Number
13-AC2010JK-0715RLTR-ND - Tape & Reel (TR)
13-AC2010JK-0715RLCT-ND - Cut Tape (CT)
13-AC2010JK-0715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-0715RL
Description
RES SMD 15 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0715RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹12.02100₹120.21
25₹9.61680₹240.42
50₹8.23760₹411.88
100₹7.15670₹715.67
250₹6.06456₹1,516.14
500₹5.43648₹2,718.24
1,000₹4.93886₹4,938.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.99092₹15,963.68
8,000₹3.75575₹30,046.00
12,000₹3.64117₹43,694.04
20,000₹3.51693₹70,338.60
28,000₹3.44579₹96,482.12
40,000₹3.37855₹1,35,142.00
Manufacturers Standard Package