
AC2010JK-074K7L | |
|---|---|
DigiKey Part Number | YAG4028TR-ND - Tape & Reel (TR) YAG4028CT-ND - Cut Tape (CT) YAG4028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-074K7L |
Description | RES SMD 4.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.99092 | ₹15,963.68 |
| 8,000 | ₹3.75575 | ₹30,046.00 |
| 12,000 | ₹3.64117 | ₹43,694.04 |
| 20,000 | ₹3.51693 | ₹70,338.60 |
| 28,000 | ₹3.44579 | ₹96,482.12 |
| 40,000 | ₹3.37855 | ₹1,35,142.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹9.61680 | ₹240.42 |
| 50 | ₹8.23760 | ₹411.88 |
| 100 | ₹7.15670 | ₹715.67 |
| 250 | ₹6.06456 | ₹1,516.14 |
| 500 | ₹5.43648 | ₹2,718.24 |
| 1,000 | ₹4.93886 | ₹4,938.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹8.27480 | ₹206.87 |
| 50 | ₹7.88360 | ₹394.18 |
| 100 | ₹5.99190 | ₹599.19 |
| 250 | ₹5.79616 | ₹1,449.04 |
| 500 | ₹5.60794 | ₹2,803.97 |
| 1,000 | ₹4.75249 | ₹4,752.49 |