
AC2010JK-074R7L | |
|---|---|
DigiKey Part Number | YAG4029TR-ND - Tape & Reel (TR) YAG4029CT-ND - Cut Tape (CT) YAG4029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-074R7L |
Description | RES SMD 4.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-074R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-074R7L | YAGEO | 1,112 | 13-RC2010FK-074R7LCT-ND | ₹31.68000 | Similar |
| RC2010JK-074R7L | YAGEO | 3,780 | 13-RC2010JK-074R7LCT-ND | ₹26.09000 | Similar |
| RK73B2HTTE4R7J | KOA Speer Electronics, Inc. | 55 | 2019-RK73B2HTTE4R7JCT-ND | ₹24.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.52400 | ₹313.10 |
| 50 | ₹10.84680 | ₹542.34 |
| 100 | ₹9.51430 | ₹951.43 |
| 250 | ₹8.17800 | ₹2,044.50 |
| 500 | ₹7.40642 | ₹3,703.21 |
| 1,000 | ₹6.79419 | ₹6,794.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.58604 | ₹22,344.16 |
| 8,000 | ₹5.29611 | ₹42,368.88 |
| 12,000 | ₹5.15474 | ₹61,856.88 |
| 20,000 | ₹5.00153 | ₹1,00,030.60 |
| 28,000 | ₹4.91380 | ₹1,37,586.40 |
| 40,000 | ₹4.83079 | ₹1,93,231.60 |