
AC2512FK-071K4L | |
---|---|
DigiKey Part Number | YAG5553TR-ND - Tape & Reel (TR) YAG5553CT-ND - Cut Tape (CT) YAG5553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071K4L |
Description | RES SMD 1.4K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹17.92500 | ₹179.25 |
25 | ₹14.73080 | ₹368.27 |
50 | ₹12.88500 | ₹644.25 |
100 | ₹11.42080 | ₹1,142.08 |
250 | ₹9.94596 | ₹2,486.49 |
500 | ₹9.09586 | ₹4,547.93 |
1,000 | ₹8.42054 | ₹8,420.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.45682 | ₹29,827.28 |
8,000 | ₹7.11717 | ₹56,937.36 |
12,000 | ₹6.95152 | ₹83,418.24 |
20,000 | ₹6.77202 | ₹1,35,440.40 |
28,000 | ₹6.66919 | ₹1,86,737.32 |
40,000 | ₹6.57188 | ₹2,62,875.20 |
48,000 | ₹6.52640 | ₹3,13,267.20 |
96,000 | ₹6.37630 | ₹6,12,124.80 |
1,00,000 | ₹6.36848 | ₹6,36,848.00 |