
AC2512FK-071R1L | |
|---|---|
DigiKey Part Number | YAG5135TR-ND - Tape & Reel (TR) YAG5135CT-ND - Cut Tape (CT) YAG5135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071R1L |
Description | RES 1.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹27.58300 | ₹275.83 |
| 25 | ₹22.99840 | ₹574.96 |
| 50 | ₹20.37040 | ₹1,018.52 |
| 100 | ₹18.28310 | ₹1,828.31 |
| 250 | ₹16.18080 | ₹4,045.20 |
| 500 | ₹14.96380 | ₹7,481.90 |
| 1,000 | ₹13.99747 | ₹13,997.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.90242 | ₹47,609.68 |
| 8,000 | ₹11.44312 | ₹91,544.96 |
| 12,000 | ₹11.21913 | ₹1,34,629.56 |
| 20,000 | ₹10.97633 | ₹2,19,526.60 |
| 28,000 | ₹10.83727 | ₹3,03,443.56 |
| 40,000 | ₹10.70563 | ₹4,28,225.20 |