
AC2512FK-07332RL | |
|---|---|
DigiKey Part Number | YAG5581TR-ND - Tape & Reel (TR) YAG5581CT-ND - Cut Tape (CT) YAG5581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07332RL |
Description | RES SMD 332 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07332RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹19.94200 | ₹199.42 |
| 25 | ₹16.40080 | ₹410.02 |
| 50 | ₹14.33200 | ₹716.60 |
| 100 | ₹12.71060 | ₹1,271.06 |
| 250 | ₹11.07048 | ₹2,767.62 |
| 500 | ₹10.12560 | ₹5,062.80 |
| 1,000 | ₹9.37358 | ₹9,373.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.83042 | ₹31,321.68 |
| 8,000 | ₹7.47375 | ₹59,790.00 |
| 12,000 | ₹7.29980 | ₹87,597.60 |
| 20,000 | ₹7.11130 | ₹1,42,226.00 |
| 28,000 | ₹7.00333 | ₹1,96,093.24 |
| 40,000 | ₹6.90115 | ₹2,76,046.00 |