AC2512FK-07348KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.41737
Datasheet

Upgrade


Vishay Dale
In Stock: 1,885
Unit Price: ₹25.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹14.67540
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹74.55000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹4.16868
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹24.45946
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹23.48334
Datasheet
348 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07348KL

DigiKey Part Number
YAG5582TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-07348KL
Description
RES SMD 348K OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07348KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.83042₹31,321.68
Manufacturers Standard Package