AC2512FK-07374RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,962
Unit Price: ₹27.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹5.23845
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹13.15973
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,068
Unit Price: ₹74.55000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹4.16868
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹24.45946
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹23.48334
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹27.57048
Datasheet
374 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07374RL

DigiKey Part Number
AC2512FK-07374RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-07374RL
Description
RES SMD 374 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
374 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07374RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.76962₹31,078.48
Manufacturers Standard Package