4.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-074R3L

DigiKey Part Number
YAG5131TR-ND - Tape & Reel (TR)
YAG5131CT-ND - Cut Tape (CT)
YAG5131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-074R3L
Description
RES 4.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-074R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹27.58300₹275.83
25₹22.99840₹574.96
50₹20.37040₹1,018.52
100₹18.28310₹1,828.31
250₹16.18080₹4,045.20
500₹14.96380₹7,481.90
1,000₹13.99747₹13,997.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.90242₹47,609.68
8,000₹11.44312₹91,544.96
12,000₹11.21913₹1,34,629.56
20,000₹10.97633₹2,19,526.60
28,000₹10.83727₹3,03,443.56
40,000₹10.70563₹4,28,225.20
Manufacturers Standard Package