
AC2512JK-071KL | |
|---|---|
DigiKey Part Number | YAG4051TR-ND - Tape & Reel (TR) YAG4051CT-ND - Cut Tape (CT) YAG4051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-071KL |
Description | RES SMD 1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹12.82240 | ₹320.56 |
| 50 | ₹12.35640 | ₹617.82 |
| 100 | ₹9.02970 | ₹902.97 |
| 250 | ₹8.84148 | ₹2,210.37 |
| 500 | ₹8.64952 | ₹4,324.76 |
| 1,000 | ₹7.60398 | ₹7,603.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.08318 | ₹24,332.72 |
| 8,000 | ₹5.99873 | ₹47,989.84 |
| 12,000 | ₹5.90108 | ₹70,812.96 |
| 40,000 | ₹5.80866 | ₹2,32,346.40 |