510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07510RL

DigiKey Part Number
13-AC2512JK-07510RLTR-ND - Tape & Reel (TR)
13-AC2512JK-07510RLCT-ND - Cut Tape (CT)
13-AC2512JK-07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-07510RL
Description
RES SMD 510 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07510RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹17.61200₹176.12
25₹14.38800₹359.70
50₹12.52420₹626.21
100₹11.04250₹1,104.25
250₹9.55716₹2,389.29
500₹8.69984₹4,349.92
1,000₹8.01959₹8,019.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.64952₹26,598.08
8,000₹6.32675₹50,614.00
12,000₹6.16938₹74,032.56
20,000₹5.99876₹1,19,975.20
28,000₹5.90110₹1,65,230.80
40,000₹5.80866₹2,32,346.40
Manufacturers Standard Package