
AC2512JK-0756KL | |
|---|---|
DigiKey Part Number | YAG5746TR-ND - Tape & Reel (TR) YAG5746CT-ND - Cut Tape (CT) YAG5746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0756KL |
Description | RES SMD 56K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹17.61200 | ₹176.12 |
| 25 | ₹14.38800 | ₹359.70 |
| 50 | ₹12.52420 | ₹626.21 |
| 100 | ₹11.04250 | ₹1,104.25 |
| 250 | ₹9.55716 | ₹2,389.29 |
| 500 | ₹8.69984 | ₹4,349.92 |
| 1,000 | ₹8.01959 | ₹8,019.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.64952 | ₹26,598.08 |
| 8,000 | ₹6.32675 | ₹50,614.00 |
| 12,000 | ₹6.16938 | ₹74,032.56 |
| 20,000 | ₹5.99876 | ₹1,19,975.20 |
| 28,000 | ₹5.90110 | ₹1,65,230.80 |
| 40,000 | ₹5.80866 | ₹2,32,346.40 |