Ceramic Capacitor Kit 6.3 ~ 1000V (1kV) Surface Mount, MLCC 44 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC7777000000SB000

DigiKey Part Number
13-AC7777000000SB000-ND
Manufacturer
Manufacturer Product Number
AC7777000000SB000
Description
KIT MLCC AC & AS 0805 ~ 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 6.3 ~ 1000V (1kV) Surface Mount, MLCC 44 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 1000V (1kV)
Tolerance
±5%, ±10%
Applications
-
Features
-
Quantity
44 Pieces (Assorted Per Value)
Packages Included
0805, 1206, 1210 (2012, 3216, 3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹23,180.02000₹23,180.02
10₹21,805.52400₹2,18,055.24
Manufacturers Standard Package