New at DigiKey
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0402BR-0710KL

DigiKey Part Number
13-AE0402BR-0710KLTR-ND - Tape & Reel (TR)
13-AE0402BR-0710KLCT-ND - Cut Tape (CT)
13-AE0402BR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0402BR-0710KL
Description
RES 10K OHM 0.1% 1/8W 0402 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,895
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹14.53700₹145.37
25₹11.77880₹294.47
50₹10.21320₹510.66
100₹8.95520₹895.52
250₹7.69716₹1,924.29
500₹6.97218₹3,486.09
1,000₹6.39536₹6,395.36
5,000₹5.47281₹27,364.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.20379₹52,037.90
20,000₹4.98960₹99,792.00
30,000₹4.88518₹1,46,555.40
50,000₹4.77198₹2,38,599.00
70,000₹4.70713₹3,29,499.10
1,00,000₹4.64581₹4,64,581.00
Manufacturers Standard Package