
AE0402BR-0710KL | |
|---|---|
DigiKey Part Number | 13-AE0402BR-0710KLTR-ND - Tape & Reel (TR) 13-AE0402BR-0710KLCT-ND - Cut Tape (CT) 13-AE0402BR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0402BR-0710KL |
Description | RES 10K OHM 0.1% 1/8W 0402 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹11.77880 | ₹294.47 |
| 50 | ₹10.21320 | ₹510.66 |
| 100 | ₹8.95520 | ₹895.52 |
| 250 | ₹7.69716 | ₹1,924.29 |
| 500 | ₹6.97218 | ₹3,486.09 |
| 1,000 | ₹6.39536 | ₹6,395.36 |
| 5,000 | ₹5.47281 | ₹27,364.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.20379 | ₹52,037.90 |
| 20,000 | ₹4.98960 | ₹99,792.00 |
| 30,000 | ₹4.88518 | ₹1,46,555.40 |
| 50,000 | ₹4.77198 | ₹2,38,599.00 |
| 70,000 | ₹4.70713 | ₹3,29,499.10 |
| 1,00,000 | ₹4.64581 | ₹4,64,581.00 |