
AF0201FR-07249KL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07249KLTR-ND - Tape & Reel (TR) 13-AF0201FR-07249KLCT-ND - Cut Tape (CT) 13-AF0201FR-07249KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07249KL |
Description | RES 249K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.52880 | ₹226.44 |
| 100 | ₹3.83930 | ₹383.93 |
| 250 | ₹3.15716 | ₹789.29 |
| 500 | ₹2.76390 | ₹1,381.95 |
| 1,000 | ₹2.45359 | ₹2,453.59 |
| 5,000 | ₹1.95896 | ₹9,794.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.71239 | ₹17,123.90 |
| 20,000 | ₹1.60448 | ₹32,089.60 |
| 30,000 | ₹1.55195 | ₹46,558.50 |
| 50,000 | ₹1.49502 | ₹74,751.00 |
| 70,000 | ₹1.46242 | ₹1,02,369.40 |
| 1,00,000 | ₹1.43159 | ₹1,43,159.00 |