AF0201FR-07820RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 594
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹2.10750
Datasheet

Similar


YAGEO
In Stock: 50,946
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 373
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Industry
In Stock: 64,077
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.38626
Datasheet
820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-07820RL

DigiKey Part Number
13-AF0201FR-07820RLTR-ND - Tape & Reel (TR)
13-AF0201FR-07820RLCT-ND - Cut Tape (CT)
13-AF0201FR-07820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-07820RL
Description
RES SMD 820 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-07820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.71239₹17,123.90
Manufacturers Standard Package