AF0201JR-0730RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.56563
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.95343
Datasheet

Similar


YAGEO
In Stock: 18,785
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.58649
Datasheet

Similar


Vishay Dale
In Stock: 8,311
Unit Price: ₹8.87000
Datasheet

Similar


Vishay Dale
In Stock: 3,998
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17,137
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 32,881
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11,420
Unit Price: ₹19.52000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.36783
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: ₹0.00000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-0730RL

DigiKey Part Number
13-AF0201JR-0730RLTR-ND - Tape & Reel (TR)
13-AF0201JR-0730RLCT-ND - Cut Tape (CT)
13-AF0201JR-0730RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201JR-0730RL
Description
RES SMD 30 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-0730RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹1.59700₹15.97
25₹1.49080₹37.27
50₹1.36660₹68.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.83984₹8,398.40
Manufacturers Standard Package