301 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-07301KL

DigiKey Part Number
13-AF0402FR-07301KLTR-ND - Tape & Reel (TR)
13-AF0402FR-07301KLCT-ND - Cut Tape (CT)
13-AF0402FR-07301KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-07301KL
Description
RES SMD 301K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-07301KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,898
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.90760₹72.69
50₹2.38560₹119.28
100₹1.97550₹197.55
250₹1.56924₹392.31
500₹1.33816₹669.08
1,000₹1.15644₹1,156.44
5,000₹0.86793₹4,339.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.73999₹7,399.90
20,000₹0.67746₹13,549.20
30,000₹0.64705₹19,411.50
50,000₹0.61411₹30,705.50
70,000₹0.59526₹41,668.20
1,00,000₹0.57745₹57,745.00
Manufacturers Standard Package