
AF0402FR-0733K2L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0733K2LTR-ND - Tape & Reel (TR) 13-AF0402FR-0733K2LCT-ND - Cut Tape (CT) 13-AF0402FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0733K2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.87500 | ₹38.75 |
| 25 | ₹2.94880 | ₹73.72 |
| 50 | ₹2.41940 | ₹120.97 |
| 100 | ₹2.00360 | ₹200.36 |
| 250 | ₹1.59156 | ₹397.89 |
| 500 | ₹1.35716 | ₹678.58 |
| 1,000 | ₹1.17287 | ₹1,172.87 |
| 5,000 | ₹0.88027 | ₹4,401.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.75050 | ₹7,505.00 |
| 20,000 | ₹0.68709 | ₹13,741.80 |
| 30,000 | ₹0.65625 | ₹19,687.50 |
| 50,000 | ₹0.62284 | ₹31,142.00 |
| 70,000 | ₹0.60372 | ₹42,260.40 |
| 1,00,000 | ₹0.58565 | ₹58,565.00 |