
RC0603FR-07100KP | |
---|---|
DigiKey Part Number | 13-RC0603FR-07100KPTR-ND - Tape & Reel (TR) 13-RC0603FR-07100KPCT-ND - Cut Tape (CT) 13-RC0603FR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07100KP |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.45540 | ₹72.77 |
100 | ₹1.31340 | ₹131.34 |
250 | ₹0.76672 | ₹191.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.54309 | ₹2,715.45 |
10,000 | ₹0.45257 | ₹4,525.70 |
15,000 | ₹0.40732 | ₹6,109.80 |
25,000 | ₹0.40611 | ₹10,152.75 |
60,000 | ₹0.39821 | ₹23,892.60 |
1,20,000 | ₹0.37214 | ₹44,656.80 |
1,25,000 | ₹0.37078 | ₹46,347.50 |