
AF0402FR-073K83L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-073K83LTR-ND - Tape & Reel (TR) 13-AF0402FR-073K83LCT-ND - Cut Tape (CT) 13-AF0402FR-073K83LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-073K83L |
Description | RES 3.83K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.38560 | ₹119.28 |
| 100 | ₹1.97550 | ₹197.55 |
| 250 | ₹1.56924 | ₹392.31 |
| 500 | ₹1.33816 | ₹669.08 |
| 1,000 | ₹1.15644 | ₹1,156.44 |
| 5,000 | ₹0.86793 | ₹4,339.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.73999 | ₹7,399.90 |
| 20,000 | ₹0.67746 | ₹13,549.20 |
| 30,000 | ₹0.64705 | ₹19,411.50 |
| 50,000 | ₹0.61411 | ₹30,705.50 |
| 70,000 | ₹0.59526 | ₹41,668.20 |
| 1,00,000 | ₹0.57745 | ₹57,745.00 |